24 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7824BQ

DigiKey Part Number
AD7824BQ-ND
Manufacturer
Manufacturer Product Number
AD7824BQ
Description
IC ADC 8BIT FLASH 24CDIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Flash 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7824BQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
8
Sampling Rate (Per Second)
50k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.