8 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7819YRUZ-REEL7

DigiKey Part Number
AD7819YRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7819YRUZ-REEL7CT-ND - Cut Tape (CT)
AD7819YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7819YRUZ-REEL7
Description
IC ADC 8BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7819YRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
16-TSSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.70.25000kr.70.25
10kr.54.94200kr.549.42
25kr.51.11560kr.1,277.89
100kr.46.90900kr.4,690.90
250kr.46.36696kr.11,591.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.42.70187kr.42,701.87
Manufacturers Standard Package
Unit Price without VAT:kr.70.25000
Unit Price with VAT:kr.87.81250