Temperature Sensor Digital, Local -55°C ~ 125°C 10 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7814ARTZ-REEL7

DigiKey Part Number
AD7814ARTZ-REEL7TR-ND - Tape & Reel (TR)
AD7814ARTZ-REEL7CT-ND - Cut Tape (CT)
AD7814ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7814ARTZ-REEL7
Description
SENSOR DIGITAL -55C-125C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 10 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7814ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3.5°C)
Test Condition
0°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.44000kr.26.44
5kr.23.66000kr.118.30
10kr.22.63400kr.226.34
25kr.21.40880kr.535.22
50kr.20.57200kr.1,028.60
100kr.19.80430kr.1,980.43
500kr.18.26008kr.9,130.04
1.000kr.17.68486kr.17,684.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.16.86901kr.50,607.03
Manufacturers Standard Package
Unit Price without VAT:kr.26.44000
Unit Price with VAT:kr.33.05000