AD7811YRZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.66.22825
Datasheet
10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7811YRZ-REEL7

DigiKey Part Number
AD7811YRZ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7811YRZ-REEL7
Description
IC ADC 10BIT 16-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7811YRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
350k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
3, 4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
16-SOIC
Data Interface
DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7811YRZ-REELAnalog Devices Inc.0AD7811YRZ-REELTR-NDkr.66.22825Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types