


AD780CRZ | |
|---|---|
DigiKey Part Number | AD780CRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD780CRZ |
Description | IC VREF SERIES 0.06%/0.17% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.06%, ±0.17% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD780CRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±2.5V, ±3V | |
Current - Output | 10 mA | |
Tolerance | ±0.06%, ±0.17% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 36V | |
Current - Supply | 1mA | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.32000 | kr.128.32 |
| 10 | kr.102.35300 | kr.1,023.53 |
| 98 | kr.88.82276 | kr.8,704.63 |
| 196 | kr.86.15801 | kr.16,886.97 |
| 294 | kr.84.82361 | kr.24,938.14 |
| 588 | kr.82.86628 | kr.48,725.37 |
| Unit Price without VAT: | kr.128.32000 |
|---|---|
| Unit Price with VAT: | kr.160.40000 |

