


| AD7801BRUZ-REEL7 | |
|---|---|
| DigiKey Part Number | 505-AD7801BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7801BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7801BRUZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AD7801BRUZ-REEL7 | 
| Description | IC DAC 8BIT V-OUT 20TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Bit Digital to Analog Converter 1 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7801BRUZ-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 8 | |
| Number of D/A Converters | 1 | |
| Settling Time | 2µs | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | Parallel | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
| Architecture | Current Source | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.70.08000 | kr.70.08 | 
| 10 | kr.47.85900 | kr.478.59 | 
| 25 | kr.42.06600 | kr.1,051.65 | 
| 100 | kr.35.51550 | kr.3,551.55 | 
| 250 | kr.33.12000 | kr.8,280.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.33.12000 | kr.33,120.00 | 
| Unit Price without VAT: | kr.70.08000 | 
|---|---|
| Unit Price with VAT: | kr.87.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark