
AD7795BRUZ-REEL | |
---|---|
DigiKey Part Number | AD7795BRUZ-REELTR-ND - Tape & Reel (TR) AD7795BRUZ-REELCT-ND - Cut Tape (CT) AD7795BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7795BRUZ-REEL |
Description | IC ADC 16BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7795BRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 470 | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.94.02000 | kr.94.02 |
10 | kr.65.43400 | kr.654.34 |
25 | kr.57.97640 | kr.1,449.41 |
100 | kr.49.54880 | kr.4,954.88 |
250 | kr.48.96000 | kr.12,240.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.48.96000 | kr.122,400.00 |
Unit Price without VAT: | kr.94.02000 |
---|---|
Unit Price with VAT: | kr.117.52500 |