Similar

AD7794BRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7794BRUZ-REELTR-ND - Tape & Reel (TR) 505-AD7794BRUZ-REELCT-ND - Cut Tape (CT) 505-AD7794BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7794BRUZ-REEL |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7794BRUZ-REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 470 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 6 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-8BCPZ | Analog Devices Inc. | 1.566 | 505-AD7124-8BCPZ-ND | kr.152.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.48000 | kr.130.48 |
| 10 | kr.104.12800 | kr.1,041.28 |
| 25 | kr.97.54480 | kr.2,438.62 |
| 100 | kr.91.47290 | kr.9,147.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.81.26858 | kr.203,171.45 |
| Unit Price without VAT: | kr.130.48000 |
|---|---|
| Unit Price with VAT: | kr.163.10000 |






