
AD7790BRMZ-REEL | |
|---|---|
DigiKey Part Number | AD7790BRMZ-REELTR-ND - Tape & Reel (TR) AD7790BRMZ-REELCT-ND - Cut Tape (CT) AD7790BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7790BRMZ-REEL |
Description | IC ADC 16BIT SIGMA-DELTA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7790BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 120 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.25V | |
Voltage - Supply, Digital | 2.5V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.50000 | kr.74.50 |
| 10 | kr.51.05300 | kr.510.53 |
| 25 | kr.44.94600 | kr.1,123.65 |
| 100 | kr.38.04350 | kr.3,804.35 |
| 250 | kr.35.91988 | kr.8,979.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.35.92000 | kr.107,760.00 |
| Unit Price without VAT: | kr.74.50000 |
|---|---|
| Unit Price with VAT: | kr.93.12500 |




