20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7781CRZ

DigiKey Part Number
AD7781CRZ-ND
Manufacturer
Manufacturer Product Number
AD7781CRZ
Description
IC ADC 20BIT 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7781CRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
16.7
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.88.06000kr.88.06
10kr.69.39800kr.693.98
56kr.61.50929kr.3,444.52
112kr.59.26545kr.6,637.73
280kr.56.89721kr.15,931.22
504kr.55.66911kr.28,057.23
1.008kr.54.45922kr.54,894.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.88.06000
Unit Price with VAT:kr.110.07500