Parametric Equivalent

AD7771-4BCPZ-RL | |
|---|---|
DigiKey Part Number | AD7771-4BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7771-4BCPZ-RL |
Description | IC ADC 24BIT 64-LFCSP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) |
Datasheet | Datasheet |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog ±1.65V, 2.2V ~ 3.6V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 1.8V ~ 3.6V |
Number of Bits 24 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 32k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 64-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 64-LFCSP (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7771BCPZ-RL | Analog Devices Inc. | 0 | 505-AD7771BCPZ-RLTR-ND | kr.108.37444 | Parametric Equivalent |


