
AD7738BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7738BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7738BRUZ-REEL7CT-ND - Cut Tape (CT) AD7738BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7738BRUZ-REEL7 |
Description | IC ADC 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7738BRUZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Number of Bits 24 | Features True Bipolar |
Sampling Rate (Per Second) 15.4k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 4, 8 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.42000 | kr.170.42 |
| 10 | kr.137.13400 | kr.1,371.34 |
| 25 | kr.128.83120 | kr.3,220.78 |
| 100 | kr.122.41650 | kr.12,241.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.110.56852 | kr.110,568.52 |
| Unit Price without VAT: | kr.170.42000 |
|---|---|
| Unit Price with VAT: | kr.213.02500 |


