Similar
Parametric Equivalent

AD7718BRU-REEL | |
|---|---|
DigiKey Part Number | AD7718BRU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7718BRU-REEL |
Description | IC ADC 24BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7718BRU-REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1.37k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4/5, 8/10 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 28-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-8BCPZ | Analog Devices Inc. | 1.566 | 505-AD7124-8BCPZ-ND | kr.103.03000 | Similar |
| AD7718BRUZ-REEL7 | Analog Devices Inc. | 1.814 | AD7718BRUZ-REEL7CT-ND | kr.104.42000 | Parametric Equivalent |




