16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7715ARUZ-5

DigiKey Part Number
505-AD7715ARUZ-5-ND
Manufacturer
Manufacturer Product Number
AD7715ARUZ-5
Description
IC ADC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7715ARUZ-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
3V ~ 5.25V
Number of Bits
16
Features
PGA
Sampling Rate (Per Second)
500
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input Type
Differential
Supplier Device Package
16-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.127.18000kr.127.18
10kr.101.41500kr.1,014.15
96kr.88.07583kr.8,455.28
192kr.85.41599kr.16,399.87
288kr.84.08403kr.24,216.20
576kr.82.13128kr.47,307.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.127.18000
Unit Price with VAT:kr.158.97500