
AD7714YRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7714YRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7714YRZ-REEL7CT-ND - Cut Tape (CT) 505-AD7714YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7714YRZ-REEL7 |
Description | IC ADC 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7714YRZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 3, 5 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-4BRUZ | Analog Devices Inc. | 675 | 505-AD7124-4BRUZ-ND | kr.93.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.15000 | kr.217.15 |
| 10 | kr.176.06800 | kr.1,760.68 |
| 25 | kr.165.81400 | kr.4,145.35 |
| 100 | kr.159.37430 | kr.15,937.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.146.90970 | kr.58,763.88 |
| Unit Price without VAT: | kr.217.15000 |
|---|---|
| Unit Price with VAT: | kr.271.43750 |


