
AD7711ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7711ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7711ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD7711ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7711ARZ-REEL7 |
Description | IC ADC 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7711ARZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V ~ 10V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 24-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7710ARZ-REEL7 | Analog Devices Inc. | 758 | AD7710ARZ-REEL7CT-ND | kr.499.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.526.09000 | kr.526.09 |
| 10 | kr.437.89100 | kr.4,378.91 |
| 25 | kr.415.86600 | kr.10,396.65 |
| 100 | kr.415.07160 | kr.41,507.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.375.27903 | kr.150,111.61 |
| Unit Price without VAT: | kr.526.09000 |
|---|---|
| Unit Price with VAT: | kr.657.61250 |

