
AD7708BRZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7708BRZ-REELTR-ND - Tape & Reel (TR) 505-AD7708BRZ-REELCT-ND - Cut Tape (CT) 505-AD7708BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7708BRZ-REEL |
Description | IC ADC 16BIT SIGMA-DELTA 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7708BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.37k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.24000 | kr.42,240.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.75000 | kr.84.75 |
| 10 | kr.58.56600 | kr.585.66 |
| 25 | kr.51.73160 | kr.1,293.29 |
| 100 | kr.44.00960 | kr.4,400.96 |
| 250 | kr.42.57000 | kr.10,642.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.10000 | kr.84.10 |
| 10 | kr.58.11200 | kr.581.12 |
| 25 | kr.51.33040 | kr.1,283.26 |
| 100 | kr.43.66850 | kr.4,366.85 |
| 250 | kr.42.24000 | kr.10,560.00 |
| Unit Price without VAT: | kr.84.10000 |
|---|---|
| Unit Price with VAT: | kr.105.12500 |

