
AD7708BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7708BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7708BRUZ-REEL7CT-ND - Cut Tape (CT) AD7708BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7708BRUZ-REEL7 |
Description | IC ADC 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7708BRUZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 1.37k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7708BRUZ-REEL | Analog Devices Inc. | 1.853 | AD7708BRUZ-REELCT-ND | kr.81.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.41000 | kr.81.41 |
| 10 | kr.63.95800 | kr.639.58 |
| 25 | kr.59.60360 | kr.1,490.09 |
| 100 | kr.54.81880 | kr.5,481.88 |
| 250 | kr.54.51512 | kr.13,628.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.03135 | kr.50,031.35 |
| Unit Price without VAT: | kr.81.41000 |
|---|---|
| Unit Price with VAT: | kr.101.76250 |


