16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7699BCPZRL7

DigiKey Part Number
AD7699BCPZRL7TR-ND - Tape & Reel (TR)
AD7699BCPZRL7CT-ND - Cut Tape (CT)
AD7699BCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7699BCPZRL7
Description
IC ADC 16BIT 20-LFCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7699BCPZRL7 Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
16
Features
Temperature Sensor
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
20-WFQFN Exposed Pad, CSP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
20-LFCSP (4x4)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.151.84000kr.151.84
10kr.121.77200kr.1,217.72
25kr.114.25960kr.2,856.49
100kr.107.96320kr.10,796.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.96.76328kr.145,144.92
Manufacturers Standard Package
Unit Price without VAT:kr.151.84000
Unit Price with VAT:kr.189.80000