
AD7691BCPZRL7 | |
|---|---|
DigiKey Part Number | AD7691BCPZRL7TR-ND - Tape & Reel (TR) AD7691BCPZRL7CT-ND - Cut Tape (CT) AD7691BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7691BCPZRL7 |
Description | IC ADC 18BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7691BCPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 18 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.58000 | kr.268.58 |
| 10 | kr.219.11300 | kr.2,191.13 |
| 25 | kr.206.76600 | kr.5,169.15 |
| 100 | kr.200.55930 | kr.20,055.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.178.01536 | kr.267,023.04 |
| Unit Price without VAT: | kr.268.58000 |
|---|---|
| Unit Price with VAT: | kr.335.72500 |



