16 Bit Analog to Digital Converter Input 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7690BCPZ-R2

DigiKey Part Number
AD7690BCPZ-R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7690BCPZ-R2
Description
IC ADC 18BIT 10LFCSP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter Input 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types