
AD7684BRMZRL7 | |
|---|---|
DigiKey Part Number | AD7684BRMZRL7TR-ND - Tape & Reel (TR) AD7684BRMZRL7CT-ND - Cut Tape (CT) AD7684BRMZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7684BRMZRL7 |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7684BRMZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.91000 | kr.138.91 |
| 10 | kr.111.09600 | kr.1,110.96 |
| 25 | kr.104.14600 | kr.2,603.65 |
| 100 | kr.97.97200 | kr.9,797.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.88.85871 | kr.88,858.71 |
| Unit Price without VAT: | kr.138.91000 |
|---|---|
| Unit Price with VAT: | kr.173.63750 |


