ADG728BRUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 349
Unit Price: kr.41.65000
Datasheet
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG728BRUZ-REEL

DigiKey Part Number
ADG728BRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG728BRUZ-REEL
Description
IC MUX 8:1 4.5OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG728BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
95ns, 85ns (Typ)
-3db Bandwidth
65MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 85pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types