


AD7621ASTZRL | |
|---|---|
DigiKey Part Number | 505-AD7621ASTZRLTR-ND - Tape & Reel (TR) 505-AD7621ASTZRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD7621ASTZRL |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7621ASTZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.37V ~ 2.63V | |
Voltage - Supply, Digital | 2.37V ~ 2.63V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.597.16000 | kr.597.16 |
| 10 | kr.499.21200 | kr.4,992.12 |
| 25 | kr.491.02520 | kr.12,275.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.428.27895 | kr.856,557.90 |
| Unit Price without VAT: | kr.597.16000 |
|---|---|
| Unit Price with VAT: | kr.746.45000 |

