16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
48 LQFP

AD7621ASTZ

DigiKey Part Number
505-AD7621ASTZ-ND
Manufacturer
Manufacturer Product Number
AD7621ASTZ
Description
IC ADC 16BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7621ASTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, Parallel, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.37V ~ 2.63V
Voltage - Supply, Digital
2.37V ~ 2.63V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.615.04000kr.615.04
11kr.511.25727kr.5,623.83
33kr.482.57000kr.15,924.81
110kr.459.80100kr.50,578.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.615.04000
Unit Price with VAT:kr.768.80000