


AD7568BSZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7568BSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7568BSZ-REEL |
Description | IC DAC 12BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7568BSZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.9 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 550ns (Typ) | Package / Case 44-QFP |
Output Type Current - Unbuffered | Supplier Device Package 44-MQFP (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7568BSZ | Analog Devices Inc. | 0 | AD7568BSZ-ND | kr.748.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.535.86235 | kr.428,689.88 |
| Unit Price without VAT: | kr.535.86235 |
|---|---|
| Unit Price with VAT: | kr.669.82794 |


