


AD7564BRSZ-REEL | |
|---|---|
DigiKey Part Number | AD7564BRSZ-REELTR-ND - Tape & Reel (TR) AD7564BRSZ-REELCT-ND - Cut Tape (CT) AD7564BRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7564BRSZ-REEL |
Description | IC DAC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7564BRSZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 550µs (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.87000 | kr.329.87 |
| 10 | kr.270.90800 | kr.2,709.08 |
| 25 | kr.256.17640 | kr.6,404.41 |
| 100 | kr.250.84720 | kr.25,084.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.221.88170 | kr.332,822.55 |
| Unit Price without VAT: | kr.329.87000 |
|---|---|
| Unit Price with VAT: | kr.412.33750 |

