



AD7548KNZ | |
|---|---|
DigiKey Part Number | AD7548KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7548KNZ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7548KNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1.5µs (Typ) | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7548KN+ | Analog Devices Inc./Maxim Integrated | 23 | MX7548KN+-ND | kr.197.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.394.34000 | kr.394.34 |
| 18 | kr.313.87278 | kr.5,649.71 |
| 36 | kr.302.49861 | kr.10,889.95 |
| 108 | kr.288.44583 | kr.31,152.15 |
| Unit Price without VAT: | kr.394.34000 |
|---|---|
| Unit Price with VAT: | kr.492.92500 |


