Parametric Equivalent
Similar
Similar
Similar
Similar



AD7548JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7548JRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7548JRZ-REEL7 |
Description | IC DAC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7548JRZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1.5µs (Typ) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7548JRZ | Analog Devices Inc. | 269 | AD7548JRZ-ND | kr.304.00000 | Parametric Equivalent |
| AD7548JRZ-REEL | Analog Devices Inc. | 0 | AD7548JRZ-REELTR-ND | kr.205.13818 | Parametric Equivalent |
| MX7548JCWP+ | Analog Devices Inc./Maxim Integrated | 466 | MX7548JCWP+-ND | kr.135.93000 | Similar |
| MX7548JCWP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7548JCWP+T-ND | kr.96.26910 | Similar |
| MX7548JEWP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX7548JEWP+-ND | kr.106.03306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.210.00633 | kr.84,002.53 |
| Unit Price without VAT: | kr.210.00633 |
|---|---|
| Unit Price with VAT: | kr.262.50791 |



