


AD7547JP | |
|---|---|
DigiKey Part Number | AD7547JP-ND |
Manufacturer | |
Manufacturer Product Number | AD7547JP |
Description | IC DAC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7547JP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10.8V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 10.8V ~ 16.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 1.5µs | Package / Case 28-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7547JPZ | Analog Devices Inc. | 1 | AD7547JPZ-ND | kr.407.61000 | Direct |
| MX7547JP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7547JP+-ND | kr.236.32513 | Similar |
| MX7547JP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7547JP+T-ND | kr.245.20558 | Similar |



