


AD7543JN | |
|---|---|
DigiKey Part Number | AD7543JN-ND |
Manufacturer | |
Manufacturer Product Number | AD7543JN |
Description | IC DAC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7543JN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Serial | Base Product Number |



