AD7542KPZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 16
Unit Price: kr.434.04000
Datasheet
12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
High Speed Converters by Analog Devices

AD7542KPZ-REEL

DigiKey Part Number
AD7542KPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7542KPZ-REEL
Description
IC DAC 12BIT 20-PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7542KPZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
2µs
Package / Case
20-LCC (J-Lead)
Output Type
Current - Unbuffered
Supplier Device Package
20-PLCC (9x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7542KPZAnalog Devices Inc.16AD7542KPZ-NDkr.434.04000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.299.60482kr.299,604.82
Manufacturers Standard Package
Unit Price without VAT:kr.299.60482
Unit Price with VAT:kr.374.50603