


AD7541AKRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7541AKRZ-REEL7TR-ND - Tape & Reel (TR) AD7541AKRZ-REEL7CT-ND - Cut Tape (CT) AD7541AKRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7541AKRZ-REEL7 |
Description | IC DAC 12BIT 18-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7541AKRZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V ~ 16V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 18-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.63000 | kr.202.63 |
| 10 | kr.163.95900 | kr.1,639.59 |
| 25 | kr.154.30040 | kr.3,857.51 |
| 100 | kr.147.83100 | kr.14,783.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.136.49640 | kr.54,598.56 |
| Unit Price without VAT: | kr.202.63000 |
|---|---|
| Unit Price with VAT: | kr.253.28750 |

