AD7537JP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 45
Unit Price: kr.309.21000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 11
Unit Price: kr.344.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: kr.348.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.245.70592
Datasheet
28 LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 LCC
High Speed Converters by Analog Devices

AD7537JP

DigiKey Part Number
AD7537JP-ND
Manufacturer
Manufacturer Product Number
AD7537JP
Description
IC DAC 12BIT A-OUT 28PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7537JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes