10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
High Speed Converters by Analog Devices

AD7533JPZ

DigiKey Part Number
AD7533JPZ-ND
Manufacturer
Manufacturer Product Number
AD7533JPZ
Description
IC DAC 10BIT 20-PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7533JPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V ~ 15V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 15V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
800ns
Package / Case
20-LCC (J-Lead)
Output Type
Current - Unbuffered
Supplier Device Package
20-PLCC (9x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.174.54000kr.174.54
10kr.140.52000kr.1,405.20
49kr.127.04224kr.6,225.07
147kr.120.68109kr.17,740.12
294kr.117.56813kr.34,565.03
539kr.115.30045kr.62,146.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.174.54000
Unit Price with VAT:kr.218.17500