


AD7528LRZ | |
|---|---|
DigiKey Part Number | AD7528LRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7528LRZ |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7528LRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 400ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.01000 | kr.274.01 |
| 10 | kr.223.76400 | kr.2,237.64 |
| 37 | kr.206.75946 | kr.7,650.10 |
| 111 | kr.196.59198 | kr.21,821.71 |
| 259 | kr.190.63571 | kr.49,374.65 |
| Unit Price without VAT: | kr.274.01000 |
|---|---|
| Unit Price with VAT: | kr.342.51250 |

