Similar
Similar



AD7528KPZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7528KPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7528KPZ-REEL |
Description | IC DAC 8BIT 20-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7528KPZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 400ns | Package / Case 20-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 20-PLCC (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7528KPZ | Analog Devices Inc. | 0 | AD7528KPZ-ND | kr.168.64000 | Parametric Equivalent |
| TLC7528IFN | Rochester Electronics, LLC | 25.131 | 2156-TLC7528IFN-ND | kr.28.53000 | Similar |
| TLC7528IFNG3 | Texas Instruments | 0 | TLC7528IFNG3-ND | kr.25.83507 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.109.36411 | kr.109,364.11 |
| Unit Price without VAT: | kr.109.36411 |
|---|---|
| Unit Price with VAT: | kr.136.70514 |



