8 Bit Digital to Analog Converter 2 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD7528KNZ

DigiKey Part Number
AD7528KNZ-ND
Manufacturer
Manufacturer Product Number
AD7528KNZ
Description
IC DAC 8BIT 20-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7528KNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.173.72000kr.173.72
18kr.134.24611kr.2,416.43
36kr.128.66139kr.4,631.81
108kr.121.76083kr.13,150.17
252kr.117.71897kr.29,665.18
504kr.115.05728kr.57,988.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.173.72000
Unit Price with VAT:kr.217.15000