



AD7528JNZ | |
|---|---|
DigiKey Part Number | AD7528JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7528JNZ |
Description | IC DAC 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7528JNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 400ns | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.14000 | kr.168.14 |
| 18 | kr.129.77611 | kr.2,335.97 |
| 36 | kr.124.34861 | kr.4,476.55 |
| 108 | kr.117.64278 | kr.12,705.42 |
| 252 | kr.113.71345 | kr.28,655.79 |
| 504 | kr.111.12649 | kr.56,007.75 |
| Unit Price without VAT: | kr.168.14000 |
|---|---|
| Unit Price with VAT: | kr.210.17500 |

