AD7492ARZ-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9
Unit Price: kr.156.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: kr.36.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.003
Unit Price: kr.70.64000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7492ARZ-5

DigiKey Part Number
AD7492ARZ-5-ND
Manufacturer
Manufacturer Product Number
AD7492ARZ-5
Description
IC ADC 12BIT 24-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7492ARZ-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
1.25M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
24-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7492ARZAnalog Devices Inc.9AD7492ARZ-NDkr.156.40000Direct
AD7091BCPZ-RL7Analog Devices Inc.6505-AD7091BCPZ-RL7CT-NDkr.36.22000Similar
AD7091R-8BRUZAnalog Devices Inc.1.003505-AD7091R-8BRUZ-NDkr.70.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes