12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7490BRUZ-REEL

DigiKey Part Number
AD7490BRUZ-REELTR-ND - Tape & Reel (TR)
AD7490BRUZ-REELCT-ND - Cut Tape (CT)
AD7490BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7490BRUZ-REEL
Description
IC ADC 12BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7490BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
16
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
28-TSSOP
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.127.94000kr.127.94
10kr.102.04200kr.1,020.42
25kr.95.57160kr.2,389.29
100kr.89.53280kr.8,953.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.79.57070kr.198,926.75
Manufacturers Standard Package
Unit Price without VAT:kr.127.94000
Unit Price with VAT:kr.159.92500