
AD7477ARTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7477ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7477ARTZ-500RL7CT-ND - Cut Tape (CT) 505-AD7477ARTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7477ARTZ-500RL7 |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7477ARTZ-500RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7477ARTZ-REEL7 | Analog Devices Inc. | 4.366 | AD7477ARTZ-REEL7CT-ND | kr.48.82000 | Parametric Equivalent |
| ADC101S021CIMF/NOPB | Texas Instruments | 932 | ADC101S021CIMF/NOPBCT-ND | kr.15.22000 | Similar |
| ADC101S021CIMFX/NOPB | Texas Instruments | 2.445 | 296-38003-1-ND | kr.12.93000 | Similar |
| ADC101S051CIMF/NOPB | Texas Instruments | 2.695 | ADC101S051CIMF/NOPBCT-ND | kr.20.61000 | Similar |
| ADC101S051QIMF/NOPB | Texas Instruments | 44.880 | ADC101S051QIMF/NOPB-ND | kr.20.92198 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.41000 | kr.55.41 |
| 10 | kr.42.99800 | kr.429.98 |
| 25 | kr.39.89640 | kr.997.41 |
| 100 | kr.36.48230 | kr.3,648.23 |
| 250 | kr.35.69672 | kr.8,924.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.87500 | kr.16,937.50 |
| 1.000 | kr.33.06798 | kr.33,067.98 |
| 1.500 | kr.32.66393 | kr.48,995.90 |
| Unit Price without VAT: | kr.55.41000 |
|---|---|
| Unit Price with VAT: | kr.69.26250 |


