
AD7477AAKSZ-500RL7 | |
|---|---|
DigiKey Part Number | AD7477AAKSZ-500RL7TR-ND - Tape & Reel (TR) AD7477AAKSZ-500RL7CT-ND - Cut Tape (CT) AD7477AAKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7477AAKSZ-500RL7 |
Description | IC ADC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7477AAKSZ-500RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7887SDCKT | Texas Instruments | 13 | 296-18267-1-ND | kr.30.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.50000 | kr.61.50 |
| 10 | kr.47.90500 | kr.479.05 |
| 25 | kr.44.50160 | kr.1,112.54 |
| 100 | kr.40.75860 | kr.4,075.86 |
| 250 | kr.40.06168 | kr.10,015.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.89950 | kr.18,949.75 |
| 1.000 | kr.37.01476 | kr.37,014.76 |
| 1.500 | kr.36.57149 | kr.54,857.23 |
| Unit Price without VAT: | kr.61.50000 |
|---|---|
| Unit Price with VAT: | kr.76.87500 |

