
AD7476SRTZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7476SRTZ-EP-RL7TR-ND - Tape & Reel (TR) 505-AD7476SRTZ-EP-RL7CT-ND - Cut Tape (CT) 505-AD7476SRTZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476SRTZ-EP-RL7 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476SRTZ-EP-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 600k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.65000 | kr.270.65 |
| 10 | kr.220.94900 | kr.2,209.49 |
| 25 | kr.208.53280 | kr.5,213.32 |
| 100 | kr.202.44320 | kr.20,244.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.177.26479 | kr.531,794.37 |
| Unit Price without VAT: | kr.270.65000 |
|---|---|
| Unit Price with VAT: | kr.338.31250 |


