
AD7470ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7470ARUZ-REEL7TR-ND - Tape & Reel (TR) AD7470ARUZ-REEL7CT-ND - Cut Tape (CT) AD7470ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7470ARUZ-REEL7 |
Description | IC ADC 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7470ARUZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1.75M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.23000 | kr.95.23 |
| 10 | kr.75.24300 | kr.752.43 |
| 25 | kr.70.24200 | kr.1,756.05 |
| 100 | kr.64.79730 | kr.6,479.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.59.25358 | kr.59,253.58 |
| Unit Price without VAT: | kr.95.23000 |
|---|---|
| Unit Price with VAT: | kr.119.03750 |

