
AD745KRZ-16 | |
|---|---|
DigiKey Part Number | 505-AD745KRZ-16-ND |
Manufacturer | |
Manufacturer Product Number | AD745KRZ-16 |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD745KRZ-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12.5V/µs | |
Gain Bandwidth Product | 20 MHz | |
-3db Bandwidth | 20 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.82000 | kr.170.82 |
| 10 | kr.123.57100 | kr.1,235.71 |
| 47 | kr.106.47957 | kr.5,004.54 |
| Unit Price without VAT: | kr.170.82000 |
|---|---|
| Unit Price with VAT: | kr.213.52500 |


