AD7450ARZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 468
Unit Price: kr.72.69000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 248
Unit Price: kr.86.37000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7450ARZ-REEL7

DigiKey Part Number
505-AD7450ARZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7450ARZ-REEL7
Description
IC ADC 12BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7450ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.55.20000kr.55,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.55.20000
Unit Price with VAT:kr.69.00000