Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AD7450ABRMZ | |
|---|---|
DigiKey Part Number | 505-AD7450ABRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7450ABRMZ |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7450ABRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.83000 | kr.116.83 |
| 10 | kr.92.88100 | kr.928.81 |
| 50 | kr.83.28260 | kr.4,164.13 |
| 100 | kr.80.31200 | kr.8,031.20 |
| 250 | kr.77.17440 | kr.19,293.60 |
| 500 | kr.75.28346 | kr.37,641.73 |
| Unit Price without VAT: | kr.116.83000 |
|---|---|
| Unit Price with VAT: | kr.146.03750 |





