


AD7415ARTZ-0500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7415ARTZ-0500RL7TR-ND - Tape & Reel (TR) 505-AD7415ARTZ-0500RL7CT-ND - Cut Tape (CT) 505-AD7415ARTZ-0500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7415ARTZ-0500RL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD7415ARTZ-0500RL7 Models |
Category | Features One-Shot, Output Switch, Shutdown Mode, Sleep Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1.87°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 40°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7420UCPZ-R2 | Analog Devices Inc. | 3.090 | ADT7420UCPZ-R2CT-ND | kr.65.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.23000 | kr.24.23 |
| 10 | kr.18.25600 | kr.182.56 |
| 25 | kr.16.76360 | kr.419.09 |
| 100 | kr.15.12380 | kr.1,512.38 |
| 250 | kr.14.34172 | kr.3,585.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.87048 | kr.6,935.24 |
| 1.000 | kr.13.48241 | kr.13,482.41 |
| 1.500 | kr.13.28815 | kr.19,932.22 |
| 2.500 | kr.13.07291 | kr.32,682.28 |
| 3.500 | kr.12.94705 | kr.45,314.68 |
| Unit Price without VAT: | kr.24.23000 |
|---|---|
| Unit Price with VAT: | kr.30.28750 |


