Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7414ARTZ-1500RL7

DigiKey Part Number
505-AD7414ARTZ-1500RL7TR-ND - Tape & Reel (TR)
505-AD7414ARTZ-1500RL7CT-ND - Cut Tape (CT)
505-AD7414ARTZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7414ARTZ-1500RL7
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7414ARTZ-1500RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±1.87°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
40°C (-40°C ~ 85°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
SOT-23-6
Output Type
I2C/SMBus
Supplier Device Package
SOT-23-6
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7420UCPZ-R2Analog Devices Inc.1.890ADT7420UCPZ-R2CT-NDkr.65.05000Similar
TMP121AQDBVREPTexas Instruments932296-22434-1-NDkr.65.62000Similar
In-Stock: 323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.97000kr.23.97
10kr.18.05600kr.180.56
25kr.16.58040kr.414.51
100kr.14.95860kr.1,495.86
250kr.14.18512kr.3,546.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.71900kr.6,859.50
1.000kr.13.33518kr.13,335.18
1.500kr.13.14303kr.19,714.54
2.500kr.12.93015kr.32,325.38
3.500kr.12.80566kr.44,819.81
Manufacturers Standard Package
Unit Price without VAT:kr.23.97000
Unit Price with VAT:kr.29.96250